PLT1206Z5002LST0 vs PLT1206Z5002LSTF feature comparison

PLT1206Z5002LST0 Vishay Intertechnologies

Buy Now Datasheet

PLT1206Z5002LSTF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature FLAME PROOF FLAME PROOF
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.381 mm 0.381 mm
Package Length 3.2004 mm 3.2004 mm
Package Style SMT SMT
Package Width 1.6002 mm 1.6002 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 50000 Ω 50000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Silver/Copper - with Nickel barrier Tin/Silver/Copper - with Nickel barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.01% 0.01%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Package Description CHIP

Compare PLT1206Z5002LST0 with alternatives

Compare PLT1206Z5002LSTF with alternatives