PLT1206Z4530ASTS vs PLT1206Z4530BSTP feature comparison

PLT1206Z4530ASTS Vishay Intertechnologies

Buy Now Datasheet

PLT1206Z4530BSTP Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature FALME PROOF FALME PROOF
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6002 mm 1.6002 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 453 Ω 453 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Silver/Copper - with Nickel barrier Tin/Silver/Copper - with Nickel barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare PLT1206Z4530ASTS with alternatives

Compare PLT1206Z4530BSTP with alternatives