PLT1206Z1581BBTF vs PLT1206Z1581BBWI feature comparison

PLT1206Z1581BBTF Vishay Intertechnologies

Buy Now Datasheet

PLT1206Z1581BBWI Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP, HALOGEN FREE CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
26 Weeks 26 Weeks
FALME PROOF FALME PROOF
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.8382 mm 0.8382 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6002 mm 1.6002 mm
TR WAFFLE PACK
0.4 W 0.4 W
70 °C 70 °C
1580 Ω 1580 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1

Compare PLT1206Z1581BBTF with alternatives

Compare PLT1206Z1581BBWI with alternatives