PLT1206Z1152BBTI
vs
PLT1206Z1152ASTS
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
29 Weeks
29 Weeks
Additional Feature
FALME PROOF
FALME PROOF
Construction
Rectangular
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.8382 mm
0.8382 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6002 mm
1.6002 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
70 °C
70 °C
Resistance
11500 Ω
11500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Silver/Copper - with Nickel barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.30
Package Shape
RECTANGULAR PACKAGE
Compare PLT1206Z1152BBTI with alternatives
Compare PLT1206Z1152ASTS with alternatives