PLT1206Z1132ABWS
vs
PLT1206Z1132ASTS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, HALOGEN FREE
CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
26 Weeks
26 Weeks
Additional Feature
FALME PROOF
FALME PROOF
Construction
Rectangular
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.8382 mm
0.8382 mm
Package Length
3.2 mm
3.2 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6002 mm
1.6002 mm
Packing Method
WAFFLE PACK
TR
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
70 °C
70 °C
Resistance
11300 Ω
11300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Silver/Copper - with Nickel barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare PLT1206Z1132ABWS with alternatives
Compare PLT1206Z1132ASTS with alternatives