PLT0805Z8452BBWI vs PLT0805Z8452BBT5 feature comparison

PLT0805Z8452BBWI Vishay Intertechnologies

Buy Now Datasheet

PLT0805Z8452BBT5 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP, HALOGEN FREE
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
26 Weeks 26 Weeks
FALME PROOF FALME PROOF
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.8382 mm 0.8382 mm
2.032 mm 2.032 mm
SMT SMT
1.27 mm 1.27 mm
WAFFLE PACK TR
0.25 W 0.25 W
70 °C 70 °C
84500 Ω 84500 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
100 V 100 V
1 1
No
RECTANGULAR PACKAGE

Compare PLT0805Z8452BBWI with alternatives

Compare PLT0805Z8452BBT5 with alternatives