PLT0805Z7501BBTP vs PLT0805Z7501BSWS feature comparison

PLT0805Z7501BBTP Vishay Intertechnologies

Buy Now Datasheet

PLT0805Z7501BSWS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature FALME PROOF FALME PROOF
Construction Rectangular Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 2.032 mm 2.032 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR WAFFLE PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 7500 Ω 7500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN SILVER COPPER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Package Shape RECTANGULAR PACKAGE

Compare PLT0805Z7501BBTP with alternatives

Compare PLT0805Z7501BSWS with alternatives