PLT0805Z4022QSTF vs PLT0805Z4022QBT5 feature comparison

PLT0805Z4022QSTF Vishay Intertechnologies

Buy Now Datasheet

PLT0805Z4022QBT5 Vishay Thin Film

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 0805
Reach Compliance Code compliant unknown
Factory Lead Time 26 Weeks
Additional Feature FALME PROOF FALME PROOF
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 2.032 mm 2.032 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 40200 Ω 40200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.02% 0.02%
Working Voltage 100 V 100 V
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0

Compare PLT0805Z4022QSTF with alternatives

Compare PLT0805Z4022QBT5 with alternatives