PLT0805Z3011QSWS vs PLT0805Z3011QSTF feature comparison

PLT0805Z3011QSWS Vishay Intertechnologies

Buy Now Datasheet

PLT0805Z3011QSTF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature FALME PROOF FALME PROOF
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 2.032 mm 2.032 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 3010 Ω 3010 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL TIN SILVER COPPER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.02% 0.02%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare PLT0805Z3011QSWS with alternatives

Compare PLT0805Z3011QSTF with alternatives