PLT0805Z2583BSTP vs PLT0805Z2583ABTI feature comparison

PLT0805Z2583BSTP Vishay Intertechnologies

Buy Now Datasheet

PLT0805Z2583ABTI Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant not_compliant
EAR99
8533.21.00.30
26 Weeks 26 Weeks
FALME PROOF FALME PROOF
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.8382 mm 0.8382 mm
2.032 mm 2.032 mm
SMT SMT
1.27 mm 1.27 mm
TR TR
0.25 W 0.25 W
70 °C 70 °C
258000 Ω 258000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
100 V 100 V
1 1
e0

Compare PLT0805Z2583BSTP with alternatives

Compare PLT0805Z2583ABTI with alternatives