PLT0805Z2001ASWS vs PLT0805Z2001ASTP feature comparison

PLT0805Z2001ASWS Vishay Thin Film

Buy Now Datasheet

PLT0805Z2001ASTP Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0805 CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
FALME PROOF FALME PROOF
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.8382 mm 0.8382 mm
2.032 mm 2.032 mm
RECTANGULAR PACKAGE
SMT SMT
1.27 mm 1.27 mm
WAFFLE PACK TR
0.25 W 0.25 W
70 °C 70 °C
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
TIN SILVER COPPER OVER NICKEL TIN SILVER COPPER OVER NICKEL
WRAPAROUND WRAPAROUND
0.05% 0.05%
100 V 100 V
2 1
26 Weeks

Compare PLT0805Z2001ASWS with alternatives

Compare PLT0805Z2001ASTP with alternatives