PLT0805Z1053BBT0 vs PLT0805Z1053BST1 feature comparison

PLT0805Z1053BBT0 Vishay Intertechnologies

Buy Now Datasheet

PLT0805Z1053BST1 Vishay Intertechnologies

Buy Now Datasheet
No Yes
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP, HALOGEN FREE CHIP, HALOGEN FREE AND ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
26 Weeks 26 Weeks
FALME PROOF FALME PROOF
Rectangular Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.8382 mm 0.8382 mm
2.032 mm 2.032 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.27 mm 1.27 mm
TR TR
0.25 W 0.25 W
70 °C 70 °C
105000 Ω 105000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN SILVER COPPER OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
100 V 100 V
1 1

Compare PLT0805Z1053BBT0 with alternatives

Compare PLT0805Z1053BST1 with alternatives