PLT0805Z1051BST5 vs PLT0805Z1051ABT0 feature comparison

PLT0805Z1051BST5 Vishay Intertechnologies

Buy Now Datasheet

PLT0805Z1051ABT0 Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant compliant
26 Weeks 26 Weeks
FALME PROOF FALME PROOF
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.8382 mm 0.8382 mm
2.032 mm 2.032 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.27 mm 1.27 mm
TR TR
0.25 W 0.25 W
70 °C 70 °C
1050 Ω 1050 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
100 V 100 V
2 2
e0

Compare PLT0805Z1051BST5 with alternatives

Compare PLT0805Z1051ABT0 with alternatives