PLT0805Z1051BBTF vs PLT0805Z1051ABT0 feature comparison

PLT0805Z1051BBTF Vishay Thin Film

Buy Now Datasheet

PLT0805Z1051ABT0 Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0805 CHIP
unknown compliant
EAR99
8533.21.00.30
FALME PROOF FALME PROOF
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.8382 mm 0.8382 mm
2.032 mm 2.032 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.27 mm 1.27 mm
TR TR
0.25 W 0.25 W
70 °C 70 °C
1050 Ω 1050 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
100 V 100 V
2 2
26 Weeks

Compare PLT0805Z1051BBTF with alternatives

Compare PLT0805Z1051ABT0 with alternatives