PLT0805Z1051ABTI vs PLT0805Z1051ASTS feature comparison

PLT0805Z1051ABTI Vishay Intertechnologies

Buy Now Datasheet

PLT0805Z1051ASTS Vishay Thin Film

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP SMT, 0805
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
26 Weeks
FALME PROOF FALME PROOF
Rectangular Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.8382 mm 0.8382 mm
2.032 mm 2.032 mm
SMT SMT
1.27 mm 1.27 mm
TR TR
0.25 W 0.25 W
70 °C 70 °C
1050 Ω 1050 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN SILVER COPPER OVER NICKEL
WRAPAROUND WRAPAROUND
0.05% 0.05%
100 V 100 V
1 2
Yes
RECTANGULAR PACKAGE

Compare PLT0805Z1051ABTI with alternatives

Compare PLT0805Z1051ASTS with alternatives