PLT0603Z5052ABT5 vs PLT0603Z5052BBTF feature comparison

PLT0603Z5052ABT5 Vishay Intertechnologies

Buy Now Datasheet

PLT0603Z5052BBTF Vishay Intertechnologies

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0603 CHIP, HALOGEN FREE
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
26 Weeks 26 Weeks
FALME PROOF FALME PROOF
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.508 mm 0.508 mm
1.62 mm 1.62 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8128 mm 0.8128 mm
TR TR
0.15 W 0.15 W
70 °C 70 °C
50500 Ω 50500 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1

Compare PLT0603Z5052ABT5 with alternatives

Compare PLT0603Z5052BBTF with alternatives