PLT0603Z4872ASTI vs PLT0603Z4872BSTI feature comparison

PLT0603Z4872ASTI Vishay Intertechnologies

Buy Now Datasheet

PLT0603Z4872BSTI Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
26 Weeks 26 Weeks
FLAME PROOF, PRECISION FLAME PROOF, PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-55 °C -55 °C
0.508 mm 0.508 mm
1.6256 mm 1.6256 mm
SMT SMT
0.8128 mm 0.8128 mm
TR TR
0.15 W 0.15 W
70 °C 70 °C
48700 Ω 48700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
TIN SILVER COPPER OVER NICKEL TIN SILVER COPPER OVER NICKEL
WRAPAROUND WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1

Compare PLT0603Z4872ASTI with alternatives

Compare PLT0603Z4872BSTI with alternatives