PLT0603Z4222ABT5 vs PLT0603Z4222AST5 feature comparison

PLT0603Z4222ABT5 Vishay Intertechnologies

Buy Now Datasheet

PLT0603Z4222AST5 Vishay Intertechnologies

Buy Now Datasheet
No Yes
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0603 CHIP, HALOGEN FREE AND ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
26 Weeks 26 Weeks
FALME PROOF FALME PROOF
Rectangular Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.508 mm 0.508 mm
1.62 mm 1.62 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8128 mm 0.8128 mm
TR TR
0.15 W 0.15 W
70 °C 70 °C
42200 Ω 42200 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN SILVER COPPER OVER NICKEL
WRAPAROUND WRAPAROUND
0.05% 0.05%
75 V 75 V
1 1

Compare PLT0603Z4222ABT5 with alternatives

Compare PLT0603Z4222AST5 with alternatives