PLT0603Z3481AST1 vs PLT0603Z3481ABT0 feature comparison

PLT0603Z3481AST1 Vishay Intertechnologies

Buy Now Datasheet

PLT0603Z3481ABT0 Vishay Intertechnologies

Buy Now Datasheet
Yes No
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP, HALOGEN FREE AND ROHS COMPLIANT CHIP, HALOGEN FREE
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
26 Weeks 26 Weeks
FALME PROOF FALME PROOF
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.508 mm 0.508 mm
1.62 mm 1.62 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8128 mm 0.8128 mm
TR TR
0.15 W 0.15 W
70 °C 70 °C
3480 Ω 3480 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
75 V 75 V
1 1
e0

Compare PLT0603Z3481AST1 with alternatives

Compare PLT0603Z3481ABT0 with alternatives