PLT0603Z1402LBTI vs PLT0603Z1402LSTI feature comparison

PLT0603Z1402LBTI Vishay Intertechnologies

Buy Now Datasheet

PLT0603Z1402LSTI Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature FLAME PROOF, PRECISION FLAME PROOF, PRECISION
Construction Rectangular Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.508 mm
Package Length 1.6256 mm 1.6256 mm
Package Style SMT SMT
Package Width 0.8128 mm 0.8128 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 70 °C
Resistance 14000 Ω 14000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN SILVER COPPER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.01% 0.01%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare PLT0603Z1402LBTI with alternatives

Compare PLT0603Z1402LSTI with alternatives