PLT0603Z1101QST1 vs PLT0603Z1101QBT0 feature comparison

PLT0603Z1101QST1 Vishay Intertechnologies

Buy Now Datasheet

PLT0603Z1101QBT0 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT CHIP, HALOGEN FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature FALME PROOF FALME PROOF
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.508 mm
Package Length 1.62 mm 1.62 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8128 mm 0.8128 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 70 °C
Resistance 1100 Ω 1100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.02% 0.02%
Working Voltage 75 V 75 V
Base Number Matches 1 1
JESD-609 Code e0

Compare PLT0603Z1101QST1 with alternatives

Compare PLT0603Z1101QBT0 with alternatives