PLS7W3M300A1 vs HPMC-102-04-T-D-03 feature comparison

PLS7W3M300A1 Amphenol Positronic

Buy Now Datasheet

HPMC-102-04-T-D-03 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature SHROUDED TERMINAL PITCH FOR POWER CONTACTS: 5.08
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 7 7
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare PLS7W3M300A1 with alternatives

Compare HPMC-102-04-T-D-03 with alternatives