PLP-5
vs
PLP-450
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
HERMETIC SEALED, CASE A01 8 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8517.70.00.00
|
|
Attenuation Frequency-Max |
200 MHz
|
750 MHz
|
Attenuation Frequency-Min |
8 MHz
|
580 MHz
|
Attenuation@Freq-Max |
40 dB
|
40 dB
|
Attenuation@Freq-Min |
20 dB
|
20 dB
|
Average Input Power |
0.5 W
|
0.5 W
|
Center or Cutoff Frequency (fo/fc) |
6 MHz
|
440 MHz
|
Filter Type |
LOW PASS FILTER
|
LOW PASS FILTER
|
Height |
10 mm
|
10.16 mm
|
Input Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
3 dB
|
3 dB
|
JESD-609 Code |
e0
|
e0
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
VSWR |
1.7
|
1.7
|
Base Number Matches |
1
|
1
|
Length |
|
20.32 mm
|
Width |
|
10.16 mm
|
|
|
|
Compare PLP-5 with alternatives
Compare PLP-450 with alternatives