PLP-1.9
vs
PLP-800+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MINI-CIRCUITS
MINI-CIRCUITS
Reach Compliance Code
unknown
unknown
Attenuation Frequency-Max
200 MHz
2000 MHz
Attenuation Frequency-Min
3.4 MHz
1080 MHz
Attenuation@Freq-Max
20 dB
40 dB
Attenuation@Freq-Min
20 dB
20 dB
Average Input Power
0.5 W
0.5 W
Center or Cutoff Frequency (fo/fc)
2.5 MHz
800 MHz
Filter Type
LOW PASS FILTER
LOW PASS FILTER
Height
10 mm
10.16 mm
Input Impedance
50 OHM
50 OHM
Insertion Loss-Max
3 dB
3 dB
JESD-609 Code
e0
e3/e2
Mounting Type
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
8
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
50 OHM Ω
50 OHM Ω
Terminal Finish
Tin/Lead (Sn/Pb)
TIN/TIN SILVER
VSWR
1.7
1.7
Base Number Matches
1
1
ECCN Code
EAR99
Length
20.32 mm
Width
10.16 mm
Compare PLP-1.9 with alternatives
Compare PLP-800+ with alternatives