PLP-1.9+
vs
PLP-850+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
ROHS COMPLIANT, HERMETIC, CASE A01, 8 PIN
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Attenuation Frequency-Max |
4.7 MHz
|
2000 MHz
|
Attenuation Frequency-Min |
3.4 MHz
|
1100 MHz
|
Attenuation@Freq-Max |
40 dB
|
40 dB
|
Attenuation@Freq-Min |
20 dB
|
20 dB
|
Average Input Power |
0.5 W
|
0.5 W
|
Center or Cutoff Frequency (fo/fc) |
2.5 MHz
|
850 MHz
|
Filter Type |
LOW PASS FILTER
|
LOW PASS FILTER
|
Height |
10.16 mm
|
10.16 mm
|
Input Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
3 dB
|
3 dB
|
JESD-609 Code |
e3/e2
|
e3/e2
|
Length |
20.32 mm
|
20.32 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Terminal Finish |
TIN/TIN SILVER
|
TIN/TIN SILVER
|
VSWR |
1.7
|
1.7
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PLP-1.9+ with alternatives
Compare PLP-850+ with alternatives