PLMR33620CQRNXTQ1 vs LMR33620AQRNXTQ1 feature comparison

PLMR33620CQRNXTQ1 Texas Instruments

Buy Now Datasheet

LMR33620AQRNXTQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , VQFN-12
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-06-29 2018-11-15
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Screening Level AEC-Q100 AEC-Q100
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO WORKS IN PFM MODE; ADJU OUTPUT VOLATGE 1 TO 24 V
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 3.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PQCC-N12
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 34 V
Output Voltage-Min 1 V
Package Body Material PLASTIC/EPOXY
Package Code HQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.9 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2100 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Compare PLMR33620CQRNXTQ1 with alternatives

Compare LMR33620AQRNXTQ1 with alternatives