PLM358BIDGKR vs LM358BIPWR feature comparison

PLM358BIDGKR Texas Instruments

Buy Now Datasheet

LM358BIPWR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP8,.19 TSSOP, TSSOP8,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2020-10-11 2020-01-28
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.035 µA 0.035 µA
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.004 µA 0.005 µA
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
Length 3 mm 4.4 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO YES
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.1 mm 1.2 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 0.8 mA 1.6 mA
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1200 1200
Voltage Gain-Min 70000 35000
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 94 dB
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare PLM358BIDGKR with alternatives

Compare LM358BIPWR with alternatives