PLF1D560MCL2AA vs PLF1D560MCL2TD feature comparison

PLF1D560MCL2AA Nichicon Corporation

Buy Now Datasheet

PLF1D560MCL2TD Nichicon Corporation

Buy Now Datasheet
Yes Yes
Active Active
NICHICON CORP NICHICON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
56 µF 56 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
40 mΩ 40 mΩ
8 mm 8 mm
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
Bulk Tape
POLARIZED POLARIZED
20% 20%
20 V 20 V
2400 mA 2400 mA
5 mm 5 mm
1 1
Yes
Nichicon

Compare PLF1D560MCL2AA with alternatives

Compare PLF1D560MCL2TD with alternatives