PLF0E681MDL1TD vs 2R5PS680MH11T14 feature comparison

PLF0E681MDL1TD Nichicon Corporation

Buy Now Datasheet

2R5PS680MH11T14 Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 6 mΩ 10 mΩ
JESD-609 Code e4
Leakage Current 0.34 mA 0.34 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 5700 mA 5230 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Finish SILVER
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature ESR MEASURED AT 100KHZ-300KHZ
Manufacturer Series PS
Packing Method AMMO PACK

Compare PLF0E681MDL1TD with alternatives

Compare 2R5PS680MH11T14 with alternatives