PLDC20RA10-25LMB
vs
5962-90555023X
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E2V TECHNOLOGIES PLC
|
TELEDYNE E2V (UK) LTD
|
Package Description |
,
|
CERAMIC, LCC-28
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
QLCC
|
Pin Count |
|
28
|
ECCN Code |
|
3A001.A.2.C
|
Additional Feature |
|
ASYNCHRONOUS REGISTERED; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
|
Clock Frequency-Max |
|
25 MHz
|
JESD-30 Code |
|
S-CQCC-N28
|
Length |
|
11.43 mm
|
Number of Dedicated Inputs |
|
10
|
Number of I/O Lines |
|
10
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
10 DEDICATED INPUTS, 10 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCN
|
Package Equivalence Code |
|
LCC28,.45SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Programmable Logic Type |
|
OT PLD
|
Propagation Delay |
|
30 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.9812 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
11.43 mm
|
|
|
|
Compare 5962-90555023X with alternatives