PLCH18M9300A1 vs 44472-1865 feature comparison

PLCH18M9300A1 Amphenol Positronic

Buy Now Datasheet

44472-1865 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD (30)/MATTE TIN (100) OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
JESD-609 Code e4 e4/e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Molex

Compare PLCH18M9300A1 with alternatives

Compare 44472-1865 with alternatives