PLCH12M9200C1 vs MMIP12W12M42N82A2 feature comparison

PLCH12M9200C1 Amphenol Positronic

Buy Now Datasheet

MMIP12W12M42N82A2 Amphenol Positronic

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL TIN LEAD (200)
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MMIP12W12M42N82A2
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Additional Feature POLARIZED
Insulator Material GLASS FILLED POLYESTER
UL Flammability Code 94V-0

Compare PLCH12M9200C1 with alternatives

Compare MMIP12W12M42N82A2 with alternatives