PLCH12F6300A1 vs IPD1-06-D-P-R feature comparison

PLCH12F6300A1 Amphenol Positronic

Buy Now Datasheet

IPD1-06-D-P-R Samtec Inc

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC SAMTEC INC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD FLASH OVER NICKEL NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT CRIMP
Total Number of Contacts 12 12
Base Number Matches 1 1
Additional Feature POLARIZED

Compare PLCH12F6300A1 with alternatives

Compare IPD1-06-D-P-R with alternatives