PLC18M62B30A1 vs PLCH18M4200C2 feature comparison

PLC18M62B30A1 Amphenol Positronic

Buy Now Datasheet

PLCH18M4200C2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN LEAD
Contact Material BERYLLIUM COPPER/BRASS
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare PLC18M62B30A1 with alternatives

Compare PLCH18M4200C2 with alternatives