PLC16W4M93NC1/AA vs PLCH16W4M4B3D2 feature comparison

PLC16W4M93NC1/AA Amphenol Positronic

Buy Now Datasheet

PLCH16W4M4B3D2 Amphenol Positronic

Buy Now Datasheet
Yes
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.69.40.30 8536.69.40.30
RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
GOLD (30) OVER NICKEL GOLD (50) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
MALE MALE
NO NO
NO NO
NO NO
NO NO
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e4 e0
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
BOARD BOARD
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
UL UL
PRESS FIT SOLDER
16 16
94V-0 94V-0
1 1

Compare PLC16W4M93NC1/AA with alternatives

Compare PLCH16W4M4B3D2 with alternatives