PLB3W3M93ST30C1 vs 43255-0122 feature comparison

PLB3W3M93ST30C1 Amphenol Positronic

Buy Now Datasheet

43255-0122 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARISED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1

Compare PLB3W3M93ST30C1 with alternatives

Compare 43255-0122 with alternatives