PLB3W3F300D1 vs PC-BLU-T-LP feature comparison

PLB3W3F300D1 Amphenol Positronic

Buy Now Datasheet

PC-BLU-T-LP Anderson Power Products

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer POSITRONIC INDUSTRIES INC ANDERSON POWER PRODUCTS
Reach Compliance Code unknown compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYCARBONATE
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature POWERCLAW

Compare PLB3W3F300D1 with alternatives

Compare PC-BLU-T-LP with alternatives