PLB16F400C1 vs 1-1103639-1 feature comparison

PLB16F400C1 Amphenol Positronic

Buy Now Datasheet

1-1103639-1 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature POLARIZED GROUND CONTACT ALSO AVAILABLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER POLYCARBONATE
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SCREW
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity

Compare PLB16F400C1 with alternatives

Compare 1-1103639-1 with alternatives