PLB12M3N0C2 vs 10127720-122LF feature comparison

PLB12M3N0C2 Amphenol Positronic

Buy Now Datasheet

10127720-122LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC FCI
Reach Compliance Code compliant compliant
Additional Feature POLARIZED RATED CURRENT(POWER):5.5A
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.34 inch
Body Depth 0.39 inch
Body Length 0.85 inch
Contact Arrangement S0P12
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.126 inch
Withdrawl Force-Min 3.6974 N

Compare PLB12M3N0C2 with alternatives

Compare 10127720-122LF with alternatives