PLB08F4200A2 vs PLB08F63B30A1 feature comparison

PLB08F4200A2 Amphenol Positronic

Buy Now Datasheet

PLB08F63B30A1 Amphenol Positronic

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination TIN LEAD GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare PLB08F4200A2 with alternatives

Compare PLB08F63B30A1 with alternatives