PLB06M3200A1
vs
44068-0267
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
POLARIZED
|
MINI-FIT SMC
|
Body Breadth |
0.606 inch
|
0.591 inch
|
Body Depth |
0.6 inch
|
0.587 inch
|
Body Length |
1.126 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
SN ON NI
|
Contact Finish Termination |
Gold Flash (Au) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER/BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
1500VAC V
|
Durability |
1000 Cycles
|
10 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
14.6784 N
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
5.0038 mm
|
|
Plating Thickness |
10u inch
|
100u inch
|
Polarization Key |
LEFT
|
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Length |
0.377 inch
|
0.335 inch
|
Terminal Pitch |
5.0038 mm
|
4.191 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
2.224 N
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Molex
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Contact Arrangement |
|
S0P6
|
Contact Resistance |
|
10 mΩ
|
Insulator Color |
|
BLACK
|
Mounting Option 1 |
|
LOCKING
|
|
|
|
Compare PLB06M3200A1 with alternatives
Compare 44068-0267 with alternatives