PLAH04F8000 vs PLA04F700C1 feature comparison

PLAH04F8000 Amphenol Positronic

Buy Now Datasheet

PLA04F700C1 Amphenol Positronic

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1
Additional Feature POLARIZED
Insulator Material POLYESTER
Reference Standard UL
UL Flammability Code 94V-0

Compare PLAH04F8000 with alternatives

Compare PLA04F700C1 with alternatives