PLAH03F4200C2 vs 0917911001 feature comparison

PLAH03F4200C2 Amphenol Positronic

Buy Now Datasheet

0917911001 Molex

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL SILVER (32)
Contact Finish Termination TIN LEAD SILVER
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER IDC
Total Number of Contacts 3 3
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Insulator Material POLYAMIDE

Compare PLAH03F4200C2 with alternatives

Compare 0917911001 with alternatives