PLA06M63B30A1 vs PLA06M3000 feature comparison

PLA06M63B30A1 Amphenol Positronic

Buy Now Datasheet

PLA06M3000 Amphenol Positronic

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare PLA06M63B30A1 with alternatives

Compare PLA06M3000 with alternatives