PLA06M3200A1
vs
15-48-0425
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
Amphenol
|
Molex
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Body Breadth |
0.408 inch
|
0.405 inch
|
Body Depth |
0.6 inch
|
0.57 inch
|
Body Length |
1.718 inch
|
0.936 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold Flash (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER/BRASS
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
250VDC V
|
Durability |
1000 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
|
Insulation Resistance |
5000000000 Ω
|
500000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
10u inch
|
|
Polarization Key |
LEFT
|
POLARIZED HOUSING
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Length |
0.377 inch
|
0.11 inch
|
Terminal Pitch |
5.0038 mm
|
3.9624 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
2.224 N
|
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
LOCATING POSTS
|
Insulator Color |
|
BLACK
|
Mating Contact Pitch |
|
0.156 inch
|
Rated Current (Signal) |
|
5 A
|
|
|
|
Compare PLA06M3200A1 with alternatives
Compare 15-48-0425 with alternatives