PLA04F95ST50A1 vs PLAH04M9200A2 feature comparison

PLA04F95ST50A1 Amphenol Positronic

Buy Now Datasheet

PLAH04M9200A2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Information PLA04M95ST50A1 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare PLA04F95ST50A1 with alternatives

Compare PLAH04M9200A2 with alternatives