PLA04F94ST40A1
vs
IPL1-102-01-H-D-RA-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
SAMTEC INC
Reach Compliance Code
unknown
compliant
Additional Feature
POLARIZED
POLARIZED, RATED CURRENT(POWER):4.8A
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Termination
GOLD FLASH OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
PLA04M94ST40A1
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
4
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.31 inch
Body Depth
0.493 inch
Body Length
0.26 inch
Contact Arrangement
S0P4
Contact Finish Mating
GOLD
Contact Material
PHOSPHOR BRONZE
Contact Style
SQ PIN-SKT
Insulator Color
BLACK
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL
Compare PLA04F94ST40A1 with alternatives
Compare IPL1-102-01-H-D-RA-P with alternatives