PLA04F800C1 vs GG8888F1EJ feature comparison

PLA04F800C1 Amphenol Positronic

Buy Now Datasheet

GG8888F1EJ Amphenol Positronic

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
JESD-609 Code e4

Compare PLA04F800C1 with alternatives

Compare GG8888F1EJ with alternatives