PLA03F4200C2
vs
91779-0102
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
MOLEX LLC
Reach Compliance Code
unknown
compliant
Additional Feature
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER/BRASS
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYESTER
POLYAMIDE6
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
WIRE
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Reference Standard
UL
Compare PLA03F4200C2 with alternatives
Compare 91779-0102 with alternatives