PLA03F2000 vs 0355150301 feature comparison

PLA03F2000 Amphenol Positronic

Buy Now Datasheet

0355150301 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description HALOGEN FREE AND ROHS COMPLIANT

Compare PLA03F2000 with alternatives

Compare 0355150301 with alternatives